Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DNF18-110FIB-C

Panduit

The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100.
Search Keywords: DNF18110FIBC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    DNF18-110FIB-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    2.27 mm²
  • Stud Size:
    N/A
  • Dimension:
    18 x 4.8 mm
  • Wire Size:
    18-22 AWG
  • Color:
    Red
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,805
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
3 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
100
$1.011
200
$0.977
400
$0.943
800 +
$0.914
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
6,000
Minimum Order:
3,000
Possible Replacement
The vibration resistant DiscoGrip™ female disconnect is made of brass and is tin-plated. It is fully insulated in red premium nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100.
In Stock:
1
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5