Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DNF14250FIBX-M

Panduit

Female disconnect, (standard receptacle housings and expanded wire entry area for large wire insulation o.d.), nylon fully ins ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Female disconnect, (standard receptacle housings and expanded wire entry area for large wire insulation o.d.), nylon fully insulated, funnel entry, 16 – 14 AWG wire range and .250 x .032 in. (6.3 x .8mm), bulk package.
Search Keywords: DNF14250FIBXM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    DNF14250FIBX-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    5.14 mm²
  • Stud Size:
    N/A
  • Dimension:
    23.6 x 8.9 mm
  • Wire Size:
    14-16 AWG
  • Color:
    Blue
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1,000
$0.516
2,000
$0.511
4,000
$0.506
8,000 +
$0.501
Click for Quote
Log in to unlock special pricing