Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DNF10-250M-L

Panduit

The vibration resistant male tab disconnect is made of base metal copper and is nickel-plated. It is barrel insulated in a yel ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The vibration resistant male tab disconnect is made of base metal copper and is nickel-plated. It is barrel insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 1.03" (26.2 mm) long and 0.25" (6.4 mm) wide. The disconnect has a standard barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 50.
Search Keywords: DNF10250ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    DNF10-250M-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Quick Disconnect Terminal
  • Gender:
    M
  • Tab Size:
    5.1 mm²
  • Stud Size:
    N/A
  • Dimension:
    26.2 mm
  • Wire Size:
    10-12 AWG
  • Color:
    Yellow
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order:
50
Order Increment:
50
3 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
50
$2.254
100
$1.933
200
$1.756
400 +
$1.508
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
1,970
Minimum Order:
500
CUSTOMERS ALSO BOUGHT
5