Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CCH38-S10-C

Panduit

Fixed diameter cable clamp, heavy duty, #10 screw (M5), .38" (9.7mm) bundle, white, standard package.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fixed diameter cable clamp, heavy duty, #10 screw (M5), .38" (9.7mm) bundle, white, standard package.
Search Keywords: CCH38S10C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    CCH38-S10-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Clamp
  • Body Material:
    Nylon 6.6
  • Color:
    Natural
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,389
Can Ship immediately
Minimum Order:
100
Order Increment:
100
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
100
$0.5750
200
$0.4600
400
$0.3988
800 +
$0.3745
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
4,000
Minimum Order:
1,000
CUSTOMERS ALSO BOUGHT
5