Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CBR4LH-TL30

Panduit

Cable Ties Nylon 6/6 Black 101.6mm 222N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties Nylon 6/6 Black 101.6mm 222N
Search Keywords: CBR4LHTL30
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    CBR4LH-TL30
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Style:
    N/A
  • Body Material:
    Nylon 6/6
  • Dimension:
    8.2 mm
  • Color:
    Black
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
Minimum Order:
250
Order Increment:
250
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
250
$0.913
500
$0.895
1,000
$0.864
2,000 +
$0.784
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5