Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BT2S-M3

Panduit

Cable Ties Dome Top Barb Nylon 6.6 Orange 51mm 222N Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties Dome Top Barb Nylon 6.6 Orange 51mm 222N Bulk
Search Keywords: BT2SM3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    BT2S-M3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Dome Top Barb
  • Body Material:
    Nylon 6.6
  • Dimension:
    8.1 mm
  • Color:
    Orange
  • Operating Temperature:
    85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 116
Ships today, if you order in You may purchase in-stock quantity up to 116
Minimum Order:
1000
Available in less than min:
116
Order Increment:
1000
3 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
1
$0.1276
1,000
$0.1160
2,000
$0.1110
4,000
$0.1050
8,000 +
$0.1000
Click for Quote
Log in to unlock special pricing