Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BSV10X-Q

Panduit

Butt Splice, 12 – 10 AWG, vinyl insulated, standard package.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Butt Splice, 12 – 10 AWG, vinyl insulated, standard package.
Search Keywords: BSV10XQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    BSV10X-Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Splice Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Dimension:
    29.7 mm
  • Wire Size:
    10-12 AWG
  • Color:
    Yellow
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,090
Ships today, if you order in
Minimum Order:
25
Order Increment:
25
3 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
25
$1.285
50
$1.207
100
$1.175
200
$1.163
250 +
$1.120
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5