Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

BSM2-C

Panduit

Splice Terminal 14-16AWG 15.7mm 4.1mm Tin

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Discontinued
포장
Certificate of Compliance Guarantee
설명 +
Splice Terminal 14-16AWG 15.7mm 4.1mm Tin
Search Keywords: BSM2C
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Panduit
  • 부품 번호:
    BSM2-C
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8535908020
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Splice Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Dimension:
    15.7 x 4.1 mm
  • Wire Size:
    14-16 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 5
즉시 배송 가능 You may purchase in-stock quantity up to 5
최소 주문:
50
Available in less than min:
5
장바구니에 추가하기
수량
Unit Price
1
$2.981
50
$2.710
100
$1.370
250 +
$0.745
Click for Quote
Log in 특별 가격 잠금 해제
Possible Replacement
Butt Splice, non-insulated, 16 – 14 AWG, standard package.
재고 보유:
2,010
최소 주문:
100