Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BS14-C

Panduit

Butt Splice, non-insulated, 16 – 14 AWG, standard package.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Butt Splice, non-insulated, 16 – 14 AWG, standard package.
Search Keywords: BS14C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    BS14-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Butt Splice Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Dimension:
    15.7 x 4.1 mm
  • Wire Size:
    14-16 AWG
  • Color:
    N/R
  • Operating Temperature:
    150(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,010
Can Ship immediately
Minimum Order:
100
Order Increment:
100
3 Weeks can ship 12/17/24
ADD TO CART
Qty
Unit Price
100
$0.620
200
$0.614
400
$0.608
800 +
$0.542
Click for Quote
Log in to unlock special pricing
Older Equivalent
BSK14-L
BSK14-L
VIEW PRODUCT
Terminal Butt Splice - Inline - Individual Openings Connector Cr
Packaged Differently
In Stock:
3,000
Minimum Order:
1,000
Possible Replacement
Splice Terminal 14-16AWG 15.7mm 4.1mm Tin
In Stock:
5
Minimum Order:
50
CUSTOMERS ALSO BOUGHT
5