Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BC3S-S10-D

Panduit

Dome-Top® barb ty clamp tie, standard cross section, #10 (M5) screw, 12.5" (318mm) length, nylon 6.6, natural.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Dome-Top® barb ty clamp tie, standard cross section, #10 (M5) screw, 12.5" (318mm) length, nylon 6.6, natural.
Search Keywords: BC3SS10D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    BC3S-S10-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Style:
    Dome Top
  • Body Material:
    Nylon 6.6
  • Dimension:
    N/A
  • Color:
    Natural
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 550
Can Ship immediately
Minimum Order:
500
Order Increment:
500
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
500
$0.423
1,000
$0.402
2,000
$0.382
4,000 +
$0.363
Click for Quote
Log in to unlock special pricing