Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ACC38-AT-C

Panduit

Adhesive backed cord clip, high temp, .38" (9.7mm) bundle, natural, standard package.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Adhesive backed cord clip, high temp, .38" (9.7mm) bundle, natural, standard package.
Search Keywords: ACC38ATC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    ACC38-AT-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Backed Cord Clip
  • Body Material:
    Nylon 6/6
  • Color:
    Natural
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Minimum Order:
100
Order Increment:
100
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
100
$1.21
200
$1.20
400
$1.18
800 +
$1.16
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
1,000
Minimum Order:
1,000
CUSTOMERS ALSO BOUGHT
5