Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ABDCM30-A-C

Panduit

The dynamic cable manager for panel strain relief in white is mounted with rubber adhesive tape. It is 1.12" long x 1.12" wide ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The dynamic cable manager for panel strain relief in white is mounted with rubber adhesive tape. It is 1.12" long x 1.12" wide (28.4 x 28.4 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. The cable manager has an HB flammability rating and an operating temperature range of -20 to 120F (-29 to 49C). It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100.
Search Keywords: ABDCM30AC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    ABDCM30-A-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    N/A
  • Body Material:
    Nylon 6.6
  • Dimension:
    28.4 mm
  • Color:
    White
  • Operating Temperature:
    49 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in You may purchase in-stock quantity up to 20
Minimum Order:
100
Available in less than min:
20
Order Increment:
100
3 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
1
$2.508
100
$2.280
200
$2.080
400
$2.010
800 +
$1.920
Click for Quote
Log in to unlock special pricing