Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

100-1156-001IA

Panduit

Network Gateway 2.4GHz 1 Port 10Mbps/100Mbps

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Network Gateway 2.4GHz 1 Port 10Mbps/100Mbps
Search Keywords: 1001156001IA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    100-1156-001IA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • IP Rating:
    N/A
  • Family:
    100-1156-001IA
  • Maximum Current Consumption:
    N/A
  • Input Voltage:
    5 VDC
  • Dimension:
    139mm x 133.35mm x 41.402 mm
  • Maximum Number of Slave Devices:
    N/A
  • Cellular Support:
    No
  • Cellular Type:
    N/A
  • Data Rate:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$1,852.75
3
$1,838.85
5 +
$1,825.06
Click for Quote
Log in to unlock special pricing