Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Connector Accessories Strain Relief Combination Cover Straight Nylon MAS-CON® Bag
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Strain Relief Combination Cover - Mas-Con® Series - .100" (2.54 mm) Pitch - 10 Circuits.
MAS-CON® .156″ IDC Wire to Board Connector System - IDC Female Sockets - Accessories - 7 C...
4 Pin - MAS-CON HEADER - Series 100 - 2.54mm Pin Spacing - Straight - Unbreakable - Lockin...
PMI RND .232" LED 5V Wire Green MS
Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Bag