Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole
Search Keywords: MPSS1563D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pancon Connectors
  • Part No:
    MPSS156-3-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
500
Available in less than min:
1
Order Increment:
500
9 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
$0.2772
500
$0.2520
1,000
$0.1678
1,500
$0.1594
2,000
$0.1514
2,500
$0.1438
5,000
$0.1321
10,000
$0.1222
25,000 +
$0.1131
Click for Quote
Log in to unlock special pricing
Possible Replacement
Connector Wire to Board - Header - 3 Position - Male - 3.96mm Pitch - Solder - Straight - Thru-Hole - Bag.
In Stock:
12,003
Minimum Order:
500