Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CE100F22-6-C

Pancon Connectors

Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Bag
Search Keywords: CE100F226C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pancon Connectors
  • Part No:
    CE100F22-6-C
  • Alias/AKA:
    CE100F22-06-C_E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,502
Can Ship immediately
Minimum Order:
100
Order Increment:
100
24 Weeks can ship 5/5/25
ADD TO CART
Qty
Unit Price
100
$0.3408
500
$0.2858
1,000
$0.2685
2,500
$0.2568
5,000
$0.2496
7,500
$0.2427
10,000
$0.2391
15,000 +
$0.2332
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States