Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

100F22V5N2CR

Pancon Connectors

Flat Ribbon Cable - 0.100in Pitch - 22AWG - 5 Cond - 2.0in Notched - 100 Ft Roll

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Flat Ribbon Cable - 0.100in Pitch - 22AWG - 5 Cond - 2.0in Notched - 100 Ft Roll
Search Keywords: 100F22V5N2CR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pancon Connectors
  • Part No:
    100F22V5N2CR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Flat Cable
  • Cable Diameter:
    N/A
  • Color:
    Red
  • Number of Conductors:
    5
  • Conductor Material:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$168.31
5
$155.55
10 +
$149.56
Click for Quote
Log in to unlock special pricing