Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EZP-E80506MTA

Panasonic

Cap Film 50uF 800V PP 10% (57.5 X 35 X 56mm) Radial Can 52.5mm 0.0063 Ohm 85°C Package

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 50uF 800V PP 10% (57.5 X 35 X 56mm) Radial Can 52.5mm 0.0063 Ohm 85°C Package
Search Keywords: EZPE80506MTA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EZP-E80506MTA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Dielectric:
    PP
  • Voltage:
    800 VDC
  • Capacitance Value:
    50 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    57.5 x 35 x 56 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63
Ships today, if you order in
Minimum Order:
5
20 Weeks can ship 4/11/25
ADD TO CART
Qty
Unit Price
5
$20.32
25
$16.40
50
$15.90
100
$15.56
250
$15.33
500
$15.10
1,000 +
$14.87
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5