Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EZJ-Z0V500AA

Panasonic

Var MLV 5VDC 50V 0402 SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Var MLV 5VDC 50V 0402 SMD T/R
Search Keywords: EZJZ0V500AA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EZJ-Z0V500AA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Varistor Voltage:
    50 V
  • Clamping Voltage:
    N/A
  • Clamping Current:
    N/A
  • Mounting:
    Surface Mount
  • Dimension:
    1 x 0.5 x 0.5 mm
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    5 V
  • Maximum Surge Current:
    N/A
  • Lead Style:
    N/R
  • Lead Pitch:
    N/R
  • Energy:
    N/A
  • Size Code:
    0402
  • Technology:
    Multilayer
  • Tolerance Voltage:
    N/A
  • Wire Form:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 178,970
Ships today, if you order in
Minimum Order:
10000
Order Increment:
10000
18 Weeks can ship 3/31/25
ADD TO CART
Qty
Unit Price
10,000
$0.0390
30,000
$0.0384
50,000
$0.0378
100,000
$0.0373
150,000
$0.0367
250,000 +
$0.0362
Click for Quote
Log in to unlock special pricing