Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EZA-EG3A50AV

Panasonic

ESD Suppressor Diode TVS Bi-Dir 500V 2-Pin SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
reel Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressor Diode TVS Bi-Dir 500V 2-Pin SMD T/R
Search Keywords: EZAEG3A50AV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EZA-EG3A50AV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    N/A
  • Maximum Working Voltage:
    500 V
  • Capacitance Value:
    0.2 pF
  • Typical Trigger Voltage:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,018
Ships today, if you order in
Minimum Order:
5000
Order Increment:
5000
18 Weeks can ship 3/31/25
ADD TO CART
Qty
Unit Price
5,000
$0.1065
10,000
$0.1049
25,000
$0.1007
50,000
$0.0967
100,000
$0.0953
150,000 +
$0.0938
Click for Quote
Log in to unlock special pricing