Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EZA-EG2A50AX

Panasonic

ESD Suppressor Diode TVS Bi-Dir 500V 2-Pin SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
reel Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressor Diode TVS Bi-Dir 500V 2-Pin SMD T/R
Search Keywords: EZAEG2A50AX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EZA-EG2A50AX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Type:
    N/A
  • Maximum Working Voltage:
    500 V
  • Capacitance Value:
    0.1 pF
  • Typical Trigger Voltage:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,790
Ships today, if you order in You may purchase in-stock quantity up to 9,790
On Order:
10,000   can ship 1/24/25
Minimum Order:
10000
Available in less than min:
9790
Order Increment:
10000
18 Weeks can ship 3/31/25
ADD TO CART
Qty
Unit Price
1
$0.0920
10,000
$0.0836
30,000
$0.0817
50,000
$0.0802
100,000
$0.0790
150,000 +
$0.0766
Click for Quote
Log in to unlock special pricing