Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EZA-EG1A50AC

Panasonic

ESD Suppressor 500V 2-Pin SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
reel Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressor 500V 2-Pin SMD T/R
Search Keywords: EZAEG1A50AC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EZA-EG1A50AC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Type:
    N/A
  • Maximum Working Voltage:
    500 V
  • Capacitance Value:
    0.08 pF
  • Typical Trigger Voltage:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Can Ship immediately
Minimum Order:
2500
26 Weeks can ship 5/23/25
ADD TO CART
Qty
Unit Price
2,500
$0.1530
5,000
$0.1507
7,500
$0.1485
15,000
$0.1447
30,000
$0.1389
60,000
$0.1369
105,000 +
$0.1348
Click for Quote
Log in to unlock special pricing