Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EXC-14CE900U

Panasonic

Common Mode Chokes Dual 90Ohm 100MHz 0.13A 2.5Ohm DCR SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Common Mode Chokes Dual 90Ohm 100MHz 0.13A 2.5Ohm DCR SMD T/R
Search Keywords: EXC14CE900U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EXC-14CE900U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Family:
    EXC14CE
  • Attenuation:
    N/A
  • Dimension:
    0.9 x 0.7 x 0.5 mm
  • Impedance:
    90 Ohm
  • Configuration:
    Dual
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Can Ship immediately
Minimum Order:
10000
Order Increment:
10000
18 Weeks can ship 3/31/25
ADD TO CART
Qty
Unit Price
10,000
$0.0694
30,000
$0.0668
50,000
$0.0643
100,000
$0.0634
150,000
$0.0624
250,000 +
$0.0615
Click for Quote
Log in to unlock special pricing