Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EXB-24AT1AR3X

Panasonic

Chip Attenuator 3GHz 1dB Automotive 4-Pin Case 0404(1010Metric) T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Chip Attenuator 3GHz 1dB Automotive 4-Pin Case 0404(1010Metric) T/R
Search Keywords: EXB24AT1AR3X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EXB-24AT1AR3X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Dimension:
    1 x 1 x 0.35 mm
  • Family:
    EXB24AT
  • Connector Type:
    N/R
  • Attenuation Tolerance:
    ±0.3 dB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase in-stock quantity up to 1
On Order:
10,000   can ship 3/14/25
Minimum Order:
10000
Available in less than min:
1
Order Increment:
10000
18 Weeks can ship 3/28/25
ADD TO CART
Qty
Unit Price
1
$0.0696
10,000
$0.0633
30,000
$0.0601
50,000
$0.0592
100,000
$0.0579
150,000
$0.0570
250,000 +
$0.0562
Click for Quote
Log in to unlock special pricing