Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EVW-AE4001B14

Panasonic

Rotary Position Sensor 5V 1MCycles 4-Pin SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Rotary Position Sensor 5V 1MCycles 4-Pin SMD T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EVW-AE4001B14
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Mounting:
    PCB Surface Mount
  • Power Rating:
    0.05 W
  • Temperature Coefficient:
    N/A
  • Dimension:
    12.65 x 10.6 x 2 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Can Ship immediately
Minimum Order:
1500
Order Increment:
1500
10 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
1,500
$0.816
3,000
$0.793
6,000
$0.785
7,500
$0.772
10,500
$0.743
15,000
$0.736
25,500 +
$0.728
Click for Quote
Log in to unlock special pricing