Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EVQ-Q2K03W

Panasonic

Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1.3N SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1.3N SMD T/R
Search Keywords: EVQQ2K03W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EVQ-Q2K03W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Dimension:
    6mm x 6.6mm x 3.114052mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST14050
  • Switch Configuration:
    N.O.14058
  • Actuator Style:
    Round Button14026
  • Operating Force:
    1.3 N
  • Contact Rating @ Voltage:
    0.02@15VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight14029
  • Termination Style:
    J-Lead
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Ships today, if you order in
Minimum Order:
2000
Order Increment:
2000
14 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
2,000
$0.1398
4,000
$0.1341
6,000
$0.1321
8,000
$0.1301
26,000
$0.1273
50,000
$0.1226
100,000
$0.1208
150,000 +
$0.1190
Click for Quote
Log in to unlock special pricing