Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EVQ-PVF05K

Panasonic

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.5N Thru-Hole Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.5N Thru-Hole Automotive T/R
Search Keywords: EVQPVF05K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EVQ-PVF05K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Dimension:
    6.1mm x 6mm x 5mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    2.5 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32,500
Ships today, if you order in
Minimum Order:
2500
Order Increment:
2500
10 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
2,500
$0.2871
5,000
$0.2790
7,500
$0.2714
10,000
$0.2673
25,000
$0.2607
50,000 +
$0.2567
Click for Quote
Log in to unlock special pricing