Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EVQ-PF103M

Panasonic

Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.3N Thru-Hole Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.3N Thru-Hole Bulk
Search Keywords: EVQPF103M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EVQ-PF103M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Dimension:
    7.5mm x 7.15mm x 7.1 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    1.3 N
  • Contact Rating @ Voltage:
    0.02@15VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Right Angle
  • Termination Style:
    PC Pins
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Ships today, if you order in You may purchase in-stock quantity up to 28
Minimum Order:
250
Available in less than min:
28
ADD TO CART
Qty
Unit Price
1
$0.1654
250
$0.1504
2,500
$0.1175
5,000
$0.1122
10,000
$0.1059
25,000
$0.1043
50,000
$0.1028
100,000
$0.1012
150,000 +
$0.0997
Click for Quote
Log in to unlock special pricing