Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EVQ-PE505K

Panasonic

Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.6N Thru-Hole Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.6N Thru-Hole Bulk
Search Keywords: EVQPE505K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EVQ-PE505K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dimension:
    7.9 x 3.5 x 5 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Rectangular Button
  • Operating Force:
    1.6 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 323
Ships today, if you order in You may purchase in-stock quantity up to 323
Minimum Order:
1000
Available in less than min:
323
Order Increment:
1000
10 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
1
$0.2322
1,000
$0.2111
3,000
$0.2025
5,000
$0.1995
8,000
$0.1922
10,000
$0.1893
25,000
$0.1852
50,000
$0.1824
100,000 +
$0.1797
Click for Quote
Log in to unlock special pricing