Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EVQ-11G09K

Panasonic

Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.3N Thru-Hole T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.3N Thru-Hole T/R
Search Keywords: EVQ11G09K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EVQ-11G09K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Dimension:
    6mm x 6mm x 9.5 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    1.3 N
  • Contact Rating @ Voltage:
    0.02@15VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Radial Leads
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,504
Ships today, if you order in
Minimum Order:
2500
Order Increment:
2500
ADD TO CART
Qty
Unit Price
2,500
$0.1129
5,000
$0.1077
7,500
$0.1045
10,000
$0.1029
25,000
$0.1000
50,000
$0.0985
100,000
$0.0970
150,000 +
$0.0956
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5