Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ESE-22MH22

Panasonic

Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
Search Keywords: ESE22MH22
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ESE-22MH22
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Pole Throw Configuration:
    SPST
  • Actuator Style:
    Lever
  • Total Travel:
    1.2 mm
  • Operating Force:
    0.3 N
  • Maximum Current Rating:
    0.01@5VDC A
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Electrical Life:
    50000 Cycles
  • Operating Temperature:
    -10 to 70 °C
  • Body Orientation:
    Right Angle
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,845
Can Ship immediately You may purchase in-stock quantity up to 2,845
Minimum Order:
4000
Available in less than min:
2845
Order Increment:
4000
18 Weeks can ship 4/1/25
ADD TO CART
Qty
Unit Price
1
$0.2374
4,000
$0.2158
8,000
$0.2075
12,000
$0.2044
28,000
$0.2000
52,000 +
$0.1970
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States