Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ESE-20C423

Panasonic

Switch Push Button OFF (ON) SPST Square Plunger 0.1A 14VDC Momentary Contact Thru-Hole PC Pins Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button OFF (ON) SPST Square Plunger 0.1A 14VDC Momentary Contact Thru-Hole PC Pins Automotive Bulk
Search Keywords: ESE20C423
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ESE-20C423
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    N/R
  • Switch Configuration:
    On Off
  • Contact Rating @ Voltage:
    0.1A@14 VDC
  • Actuator Style:
    Square Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    7.9 x 8.15 x 17.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
300
Order Increment:
60
15 Weeks can ship 3/6/25
ADD TO CART
Qty
Unit Price
60
$1.650
120
$1.270
300
$1.062
600
$0.946
900
$0.926
1,200 +
$0.916
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States