Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ESE-11MV1

Panasonic

Switch Detector N.O. SPST Plunger Gull Wing 0.01A 5VDC SMD Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Detector N.O. SPST Plunger Gull Wing 0.01A 5VDC SMD Bulk
Search Keywords: ESE11MV1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ESE-11MV1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Pole Throw Configuration:
    SPST
  • Actuator Style:
    Plunger
  • Total Travel:
    6.1 mm
  • Operating Force:
    0.35 N
  • Maximum Current Rating:
    0.01@5VDC A
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Electrical Life:
    50000 Cycles
  • Operating Temperature:
    -10 to 70 °C
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,035
Ships today, if you order in
On Order:
4,000   can ship 1/1/25
Minimum Order:
200
Order Increment:
200
18 Weeks can ship 3/28/25
ADD TO CART
Qty
Unit Price
200
$0.5454
1,000
$0.3012
2,600
$0.2516
5,000
$0.2410
7,600
$0.2336
25,000
$0.2242
50,000 +
$0.2208
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5