Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ESE-11HS1

Panasonic

Switch Detector N.O. SPST Plunger Solder Lug 0.01A 5VDC Screw Mount Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Detector N.O. SPST Plunger Solder Lug 0.01A 5VDC Screw Mount Bulk
Search Keywords: ESE11HS1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ESE-11HS1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Pole Throw Configuration:
    SPST
  • Actuator Style:
    Plunger
  • Total Travel:
    6.3 mm
  • Operating Force:
    0.35 N
  • Maximum Current Rating:
    0.01@5VDC A
  • Mounting:
    Screw Mount
  • Terminal Type:
    Solder
  • Electrical Life:
    50000 Cycles
  • Operating Temperature:
    -10 to 70 °C
  • Body Orientation:
    Right Angle
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,600
Ships today, if you order in
Minimum Order:
200
Order Increment:
200
18 Weeks can ship 3/28/25
ADD TO CART
Qty
Unit Price
200
$0.2512
1,000
$0.2428
2,600
$0.2254
5,000
$0.2220
7,600
$0.2176
25,000
$0.2098
50,000 +
$0.2067
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States