Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERZ-V07D151

Panasonic

Var 95VAC/125VDC 1750A 150V Radial Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Var 95VAC/125VDC 1750A 150V Radial Bulk
Search Keywords: ERZV07D151
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-V07D151
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Varistor Voltage:
    150 V
  • Clamping Voltage:
    250 V
  • Clamping Current:
    10 A
  • Mounting:
    Through Hole
  • Dimension:
    4.8 x 11.5 x 8.5 mm
  • Maximum AC Voltage Rating:
    95 V
  • Maximum DC Voltage Rating:
    125 V
  • Maximum Surge Current:
    1750 A
  • Lead Style:
    Radial
  • Lead Pitch:
    5 mm
  • Energy:
    13 J
  • Size Code:
    N/R
  • Technology:
    N/A
  • Tolerance Voltage:
    N/A
  • Wire Form:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,036
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
18 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
1,000
$0.1401
3,000
$0.1076
5,000
$0.1065
8,000
$0.1010
25,000
$0.0914
50,000
$0.0871
100,000
$0.0862
150,000 +
$0.0854
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5