Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERZ-E10A271

Panasonic

Var MOV 175VAC/225VDC 4500A 270V Radial Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Var MOV 175VAC/225VDC 4500A 270V Radial Bulk
Search Keywords: ERZE10A271
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-E10A271
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Varistor Voltage:
    270 V
  • Clamping Voltage:
    455 V
  • Clamping Current:
    50 A
  • Mounting:
    Through Hole
  • Dimension:
    5.7 x 15 x 11.5 mm
  • Maximum AC Voltage Rating:
    175 V
  • Maximum DC Voltage Rating:
    225 V
  • Maximum Surge Current:
    4500 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Energy:
    64 J
  • Size Code:
    N/R
  • Technology:
    Metal Oxide
  • Tolerance Voltage:
    N/A
  • Wire Form:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 660
Can Ship immediately
Minimum Order:
250
Order Increment:
50
17 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
250
$0.3432
1,000
$0.1718
2,500
$0.1478
5,000
$0.1340
10,000
$0.1264
25,000
$0.1230
50,000
$0.1218
100,000 +
$0.1206
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5