Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERZ-C20EK201

Panasonic

Var 130VAC/170VDC 8000A 200V Bolt-Down

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Var 130VAC/170VDC 8000A 200V Bolt-Down
Search Keywords: ERZC20EK201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-C20EK201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Varistor Voltage:
    200 V
  • Clamping Voltage:
    340 V
  • Clamping Current:
    100 A
  • Mounting:
    Bolt-Down
  • Dimension:
    48 x 14 x 42 mm
  • Maximum AC Voltage Rating:
    130 V
  • Maximum DC Voltage Rating:
    170 V
  • Maximum Surge Current:
    8000 A
  • Lead Style:
    Screw
  • Lead Pitch:
    N/A
  • Tolerance Voltage:
    10 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Can Ship immediately
Minimum Order:
5
18 Weeks can ship 3/14/25
ADD TO CART
Qty
Unit Price
5
$10.61
25
$10.06
50
$9.46
100
$6.94
300
$6.84
500
$6.73
1,000
$6.23
2,500 +
$6.14
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5