Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERX-3SJ6R8

Panasonic

Res Metal Film 6.8 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Film 6.8 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Automotive Bulk
Search Keywords: ERX3SJ6R8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERX-3SJ6R8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    SG
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    6.8 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±300 ppm/°C
  • Operating Temperature:
    -55 to 200 °C
  • Packaging:
    Bulk
  • Dimension:
    15 x 5.5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Can Ship immediately You may purchase in-stock quantity up to 29
Minimum Order:
1000
Available in less than min:
29
Order Increment:
1000
ADD TO CART
Qty
Unit Price
1
$0.1285
1,000
$0.1168
3,000
$0.1093
5,000
$0.1042
8,000
$0.1011
25,000
$0.0968
50,000
$0.0953
100,000
$0.0939
150,000 +
$0.0925
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5