Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERJ-MS6SFM50U

Panasonic

Res Metal Plate 2526 0.0005 Ohm 1% 5W ±75ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Plate 2526 0.0005 Ohm 1% 5W ±75ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJMS6SFM50U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-MS6SFM50U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Resistance Value:
    0.5 mOhm
  • Power Rating:
    5 W
  • Tolerance:
    1 %
  • Case Size:
    2526
  • Temperature Coefficient:
    ±75 ppm/°C
  • Operating Temperature:
    -65 to 170 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
ADD TO CART
Qty
Unit Price
1,000
$0.896
3,000
$0.877
5,000
$0.873
8,000
$0.868
10,000
$0.864
15,000
$0.860
25,000 +
$0.855
Click for Quote
Log in to unlock special pricing