Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERJ-MS4HF5M0U

Panasonic

Res Metal Plate 2512 0.005 Ohm 1% 3W ±75ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Plate 2512 0.005 Ohm 1% 3W ±75ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJMS4HF5M0U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-MS4HF5M0U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Resistance Value:
    5 mOhm
  • Power Rating:
    3 W
  • Tolerance:
    1 %
  • Case Size:
    2512
  • Temperature Coefficient:
    ±75 ppm/°C
  • Operating Temperature:
    -65 to 170 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
30 Weeks can ship 6/23/25
ADD TO CART
Qty
Unit Price
2,000
$0.2985
4,000
$0.2940
6,000
$0.2896
8,000
$0.2853
10,000
$0.2810
16,000
$0.2768
26,000
$0.2726
50,000 +
$0.2685
Click for Quote
Log in to unlock special pricing