Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERJ-8GEYJ106V

Panasonic

Res Thick Film 1206 10M Ohm 5% 0.25W(1/4W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 1206 10M Ohm 5% 0.25W(1/4W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ8GEYJ106V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-8GEYJ106V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    10 MOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    5 %
  • Case Size:
    1206
  • Temperature Coefficient:
    -400 to 150 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80,000
Ships today, if you order in
Minimum Order:
5000
Order Increment:
5000
22 Weeks can ship 4/22/25
ADD TO CART
Qty
Unit Price
5,000
$0.0182
10,000
$0.0148
25,000
$0.0130
50,000
$0.0127
100,000
$0.0122
150,000
$0.0121
250,000
$0.0120
500,000 +
$0.0118
Click for Quote
Log in to unlock special pricing