Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERJ-2GEJ101

Panasonic

Res Thick Film 0402 100 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 0402 100 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive
Search Keywords: ERJ2GEJ101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-2GEJ101
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Resistance Value:
    100 Ohm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    5 %
  • Case Size:
    0402
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31,444
Can Ship immediately
Minimum Order:
1230
ADD TO CART
Qty
Unit Price
1,230
$0.0058
2,500
$0.0056
5,000
$0.0054
10,000
$0.0052
20,000
$0.0039
30,000
$0.0034
260,000 +
$0.0032
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
ERJ-2GEJ101X
ERJ-2GEJ101X
VIEW PRODUCT
Res Thick Film 0402 100 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Au