Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERG-2SJ221V

Panasonic

Res Metal Oxide Film 220 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive Tape and Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Oxide Film 220 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive Tape and Box
Search Keywords: ERG2SJ221V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERG-2SJ221V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Termination Style:
    Axial
  • Power Rating:
    2 W
  • Resistance Value:
    220 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±350 ppm/°C
  • Operating Temperature:
    -55 to 200 °C
  • Packaging:
    Ammo
  • Dimension:
    12 x 4 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
ADD TO CART
Qty
Unit Price
1,000
$0.0626
5,000
$0.0489
10,000
$0.0467
25,000
$0.0441
50,000
$0.0434
100,000
$0.0428
150,000
$0.0421
250,000 +
$0.0415
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5