Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERG-2SJ121A

Panasonic

Res Metal Oxide Film 120 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Oxide Film 120 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive
Search Keywords: ERG2SJ121A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERG-2SJ121A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Termination Style:
    Axial
  • Power Rating:
    2 W
  • Resistance Value:
    120 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±350 ppm/°C
  • Operating Temperature:
    -55 to 200 °C
  • Packaging:
    N/A
  • Dimension:
    12 x 4 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 280
Ships today, if you order in You may purchase in-stock quantity up to 280
Minimum Order:
3000
Available in less than min:
280
Order Increment:
3000
ADD TO CART
Qty
Unit Price
1
$0.0604
3,000
$0.0549
6,000
$0.0514
12,000
$0.0490
27,000
$0.0462
51,000
$0.0455
102,000
$0.0448
150,000
$0.0441
252,000 +
$0.0434
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5