Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEV-HA1E471P

Panasonic

Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 360mA 2000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 360mA 2000h 105°C T/R
Search Keywords: EEVHA1E471P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEV-HA1E471P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,620
Ships today, if you order in
Minimum Order:
510
ADD TO CART
Qty
Unit Price
510
$0.0506
2,000
$0.0482
2,500
$0.0477
5,000
$0.0287
10,000 +
$0.0273
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5