Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEV-FK2A331M

Panasonic

Cap Aluminum Lytic 330uF 100V 20% (18 X 16.5mm) SMD 917mA 5000h 105°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 330uF 100V 20% (18 X 16.5mm) SMD 917mA 5000h 105°C Automotive T/R
Search Keywords: EEVFK2A331M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEV-FK2A331M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    125
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    18 x 16.5 mm
  • Termination Style:
    N/R
  • Voltage:
    100 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Ships today, if you order in
Minimum Order:
125
Order Increment:
125
21 Weeks can ship 4/22/25
ADD TO CART
Qty
Unit Price
125
$1.011
250
$0.951
500
$0.892
1,000
$0.843
2,500
$0.828
5,000
$0.812
7,500
$0.797
10,000 +
$0.772
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5