Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEV-FK1K101Q

Panasonic

Cap Aluminum Lytic 100uF 80V 20% (12.5 X 13.5mm) SMD 500mA 5000h 105°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 100uF 80V 20% (12.5 X 13.5mm) SMD 500mA 5000h 105°C Automotive T/R
Search Keywords: EEVFK1K101Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEV-FK1K101Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    12.5 x 13.5 mm
  • Termination Style:
    N/R
  • Voltage:
    80 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,800
Can Ship immediately
Minimum Order:
200
Order Increment:
200
21 Weeks can ship 3/21/25
ADD TO CART
Qty
Unit Price
200
$0.4756
400
$0.4604
1,000
$0.4377
2,600
$0.4311
5,000
$0.4244
7,600
$0.4180
10,000
$0.4118
15,000 +
$0.4056
Click for Quote
Log in to unlock special pricing