Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-TP1V221B

Panasonic

Cap Aluminum Lytic 220uF 35V 20% (10 X 16mm) Radial 5mm 0.13 Ohm 945mA 3000h 135°C Automotive Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 220uF 35V 20% (10 X 16mm) Radial 5mm 0.13 Ohm 945mA 3000h 135°C Automotive Ammo
Search Keywords: EEUTP1V221B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-TP1V221B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 135 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 16 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately You may purchase in-stock quantity up to 16
Minimum Order:
25
Available in less than min:
16
21 Weeks can ship 3/21/25
ADD TO CART
Qty
Unit Price
1
$1.192
25
$1.084
250
$0.882
500
$0.697
1,000
$0.612
2,500
$0.568
5,000
$0.548
7,500
$0.545
10,000 +
$0.533
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5