Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-TP1E222S

Panasonic

Cap Aluminum Lytic 2200uF 25V 20% (18 X 20mm) Radial 7.5mm 0.028 Ohm 2700mA 5000h 135°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 2200uF 25V 20% (18 X 20mm) Radial 7.5mm 0.028 Ohm 2700mA 5000h 135°C Automotive Bulk
Search Keywords: EEUTP1E222S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-TP1E222S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    2200 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 135 °C
  • Mounting:
    Through Hole
  • Size:
    18 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 338
Can Ship immediately
Minimum Order:
10
21 Weeks can ship 4/21/25
ADD TO CART
Qty
Unit Price
10
$2.02
200
$1.66
400
$1.59
600
$1.55
1,000
$1.47
2,600
$1.44
5,000
$1.40
7,600 +
$1.38
Click for Quote
Log in to unlock special pricing