Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-HD1E221

Panasonic

Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 230mA 1000h 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 230mA 1000h 105°C Automotive Bulk
Search Keywords: EEUHD1E221
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-HD1E221
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 11.5 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,679
Ships today, if you order in
Minimum Order:
200
Order Increment:
200
21 Weeks can ship 4/21/25
ADD TO CART
Qty
Unit Price
200
$0.3605
600
$0.2882
2,600
$0.2728
5,000
$0.2688
7,600
$0.2624
25,000
$0.2529
50,000 +
$0.2491
Click for Quote
Log in to unlock special pricing